LT3470AHDDB#TRMPBF

DigiKey Part Number
161-LT3470AHDDB#TRMPBFTR-ND - Tape & Reel (TR)
161-LT3470AHDDB#TRMPBFCT-ND - Cut Tape (CT)
161-LT3470AHDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3470AHDDB#TRMPBF
Description
IC REG BUCK ADJ 250MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 250mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3470AHDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x2)
Base Product Number
In-Stock: 500
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.77000$10.77
10$7.52100$75.21
25$6.68320$167.08
100$5.74640$574.64
250$5.29248$1,323.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.01606$2,508.03
1,000$4.78666$4,786.66
1,500$4.73750$7,106.25
Manufacturers Standard Package