LT3517EUF#TRPBF

DigiKey Part Number
LT3517EUF#TRPBFTR-ND - Tape & Reel (TR)
LT3517EUF#TRPBFCT-ND - Cut Tape (CT)
LT3517EUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3517EUF#TRPBF
Description
IC LED DRVR RGLTR PWM 1.5A 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT3517EUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
30V
Voltage - Output
-
Current - Output / Channel
1.5A (Switch)
Frequency
250kHz ~ 2.5MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
In-Stock: 5,077
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.57000$9.57
10$6.63300$66.33
25$5.87560$146.89
100$5.02750$502.75
250$4.61652$1,154.13
500$4.36622$2,183.11
1,000$4.15847$4,158.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.06250$10,156.25
Manufacturers Standard Package