LT3591EDDB#TRPBF | |
---|---|
DigiKey Part Number | LT3591EDDB#TRPBFTR-ND - Tape & Reel (TR) LT3591EDDB#TRPBFCT-ND - Cut Tape (CT) LT3591EDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3591EDDB#TRPBF |
Description | IC LED DRVR RGLTR PWM 500MA 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA (Switch) 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3591EDDB#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | - | |
Current - Output / Channel | 500mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.88000 | $5.88 |
10 | $3.95500 | $39.55 |
25 | $3.45680 | $86.42 |
100 | $2.89820 | $289.82 |
250 | $2.62712 | $656.78 |
500 | $2.46182 | $1,230.91 |
1,000 | $2.32456 | $2,324.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.17823 | $5,445.58 |