LT3757AEDD#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3757AEDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3757AEDD#TRPBFCT-ND - Cut Tape (CT) 505-LT3757AEDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3757AEDD#TRPBF |
Description | IC REG CTRLR MULT TOPOLOGY 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive and Negative Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3757AEDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.9V ~ 40V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.81000 | $7.81 |
10 | $5.34500 | $53.45 |
25 | $4.70800 | $117.70 |
100 | $3.99460 | $399.46 |
250 | $3.64876 | $912.19 |
500 | $3.43802 | $1,719.01 |
1,000 | $3.26305 | $3,263.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.11250 | $7,781.25 |