LT3757AIDD#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3757AIDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3757AIDD#TRPBFCT-ND - Cut Tape (CT) 505-LT3757AIDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3757AIDD#TRPBF |
Description | IC REG CTRLR MULT TOPOLOGY 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive and Negative Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3757AIDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.9V ~ 40V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.26000 | $8.26 |
10 | $5.67200 | $56.72 |
25 | $5.00360 | $125.09 |
100 | $4.25550 | $425.55 |
250 | $3.89280 | $973.20 |
500 | $3.67182 | $1,835.91 |
1,000 | $3.48837 | $3,488.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.35000 | $8,375.00 |