LT3791IFE-1#TRPBF

DigiKey Part Number
LT3791IFE-1#TRPBFTR-ND - Tape & Reel (TR)
LT3791IFE-1#TRPBFCT-ND - Cut Tape (CT)
LT3791IFE-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3791IFE-1#TRPBF
Description
IC REG CTRLR BUCK-BOOST 38TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3791IFE-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.7V ~ 60V
Frequency - Switching
200kHz ~ 700kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
38-TSSOP-EP
Base Product Number
In-Stock: 3,725
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.89000$15.89
10$11.37400$113.74
25$10.21440$255.36
100$8.91870$891.87
250$8.29164$2,072.91
500$7.91000$3,955.00
1,000$7.81250$7,812.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.81250$15,625.00
Manufacturers Standard Package