LT6003IS5#TRPBF | |
---|---|
DigiKey Part Number | LT6003IS5#TRPBFTR-ND - Tape & Reel (TR) LT6003IS5#TRPBFCT-ND - Cut Tape (CT) LT6003IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6003IS5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6003IS5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0013V/µs | |
Gain Bandwidth Product | 3 kHz | |
Current - Input Bias | 40 pA | |
Voltage - Input Offset | 185 µV | |
Current - Supply | 1.25µA | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.01000 | $4.01 |
10 | $2.64500 | $26.45 |
25 | $2.28920 | $57.23 |
100 | $1.88920 | $188.92 |
250 | $1.69480 | $423.70 |
500 | $1.57620 | $788.10 |
1,000 | $1.47764 | $1,477.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.37253 | $3,431.33 |
5,000 | $1.30855 | $6,542.75 |
7,500 | $1.30000 | $9,750.00 |