LT8705IUHF#TRPBF

DigiKey Part Number
LT8705IUHF#TRPBFTR-ND - Tape & Reel (TR)
LT8705IUHF#TRPBFCT-ND - Cut Tape (CT)
LT8705IUHF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8705IUHF#TRPBF
Description
IC REG CTRLR BUCK-BOOST 38QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LT8705IUHF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
2.8V ~ 80V
Frequency - Switching
100kHz ~ 400kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
In-Stock: 2,500
Can ship immediately