LTC3728EUH#TRPBF | |
---|---|
DigiKey Part Number | LTC3728EUH#TRPBFTR-ND - Tape & Reel (TR) LTC3728EUH#TRPBFCT-ND - Cut Tape (CT) LTC3728EUH#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3728EUH#TRPBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3728EUH#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 30V | |
Frequency - Switching | 260kHz ~ 550kHz | |
Duty Cycle (Max) | 99.4% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.63000 | $15.63 |
10 | $11.17700 | $111.77 |
25 | $10.03240 | $250.81 |
100 | $8.75420 | $875.42 |
250 | $8.13564 | $2,033.91 |
500 | $7.75912 | $3,879.56 |
1,000 | $7.65000 | $7,650.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.65000 | $19,125.00 |