LTC4054LES5-4.2#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4054LES5-4.2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4054LES5-4.2#TRPBFCT-ND - Cut Tape (CT) 505-LTC4054LES5-4.2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4054LES5-4.2#TRPBF |
Description | IC BATT CHG LI-ION 1CEL TSOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4054LES5-4.2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 150mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $4.28400 | $42.84 |
25 | $3.75160 | $93.79 |
100 | $3.15550 | $315.55 |
250 | $2.86616 | $716.54 |
500 | $2.68982 | $1,344.91 |
1,000 | $2.54341 | $2,543.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.36250 | $5,906.25 |