LTC4307CMS8-1#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4307CMS8-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4307CMS8-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC4307CMS8-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4307CMS8-1#TRPBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4307CMS8-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
10 | $5.53500 | $55.35 |
25 | $4.87960 | $121.99 |
100 | $4.14590 | $414.59 |
250 | $3.79024 | $947.56 |
500 | $3.57354 | $1,786.77 |
1,000 | $3.39362 | $3,393.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.25000 | $8,125.00 |