LTC6258HDC#TRMPBF | |
---|---|
DigiKey Part Number | LTC6258HDC#TRMPBFTR-ND - Tape & Reel (TR) LTC6258HDC#TRMPBFCT-ND - Cut Tape (CT) LTC6258HDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6258HDC#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT 6DFN |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6258HDC#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.24V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 75 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.29000 | $6.29 |
10 | $4.24700 | $42.47 |
25 | $3.71920 | $92.98 |
100 | $3.12700 | $312.70 |
250 | $2.83972 | $709.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.66460 | $1,332.30 |
1,000 | $2.51917 | $2,519.17 |
1,500 | $2.44583 | $3,668.74 |
2,500 | $2.36415 | $5,910.38 |
3,500 | $2.33750 | $8,181.25 |