LTC6702HDC#TRPBF

DigiKey Part Number
505-LTC6702HDC#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6702HDC#TRPBFCT-ND - Cut Tape (CT)
505-LTC6702HDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6702HDC#TRPBF
Description
IC COMPARATOR 2 GEN PUR 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC6702HDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Voltage - Input Offset (Max)
3.5mV @ 3V
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
32µA
CMRR, PSRR (Typ)
70dB CMRR, 65dB PSRR
Propagation Delay (Max)
450ns
Hysteresis
8.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-WFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (2x2)
Base Product Number
In-Stock: 2,500
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.46000$5.46
10$3.65800$36.58
25$3.19080$79.77
100$2.66690$266.69
250$2.41252$603.13
500$2.25744$1,128.72
1,000$2.12862$2,128.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.99126$4,978.15
5,000$1.93750$9,687.50
Manufacturers Standard Package