LTC6802IG-1#3ZZPBF | |
---|---|
DigiKey Part Number | 505-LTC6802IG-1#3ZZPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6802IG-1#3ZZPBF |
Description | IC BATT MON LI-ION 1-12CL 44SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 44-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over/Under Voltage | |
Interface | Serial | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | ||
Mounting Type | Surface Mount | |
Package / Case | 44-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 44-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.79000 | $28.79 |
10 | $21.43500 | $214.35 |
25 | $19.54960 | $488.74 |
100 | $17.44680 | $1,744.68 |
250 | $16.52500 | $4,131.25 |