2453

DigiKey Part Number
1528-1450-ND
Manufacturer
Manufacturer Product Number
2453
Description
DPI TFT RASPBRRY PI KIPPAH W/TCH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Adapter LCD Display Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Display
Function
Display Adapter LCD
Utilized IC / Part
-
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
Raspberry Pi HAT (40 pin)
Note
-
Base Product Number
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.95000$19.95
Manufacturers Standard Package