2883 | |
---|---|
DigiKey Part Number | 1528-2060-ND |
Manufacturer | |
Manufacturer Product Number | 2883 |
Description | CASE PLAS CLEAR 2.583"LX1.201"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Acrylic Clear Hand Held 2.583" L x 1.201" W (65.60mm x 30.50mm) X 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi Zero | |
Size / Dimension | 2.583" L x 1.201" W (65.60mm x 30.50mm) | |
Height | 0.244" (6.20mm) | |
Area (L x W) | 3.10in² (20.0cm²) | |
Design | Hand Held | |
Material | Plastic, Acrylic | |
Color | Clear | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.95000 | $4.95 |