3703 | |
---|---|
DigiKey Part Number | 1528-2535-ND |
Manufacturer | |
Manufacturer Product Number | 3703 |
Description | CASE PU FOAM BLK 4.61"L X 3.07"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Polyurethane Foam Black Hand Held 4.606" L x 3.071" W (117.00mm x 78.00mm) X 1.665" (42.29mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 4.606" L x 3.071" W (117.00mm x 78.00mm) | |
Height | 1.665" (42.29mm) | |
Area (L x W) | 14.1in² (91cm²) | |
Design | Hand Held | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | 1.1 oz (31.34 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.50000 | $2.50 |