4490 | |
---|---|
DigiKey Part Number | 1528-4490-ND |
Manufacturer | |
Manufacturer Product Number | 4490 |
Description | CASE PLAS TRAN CLR 3.11"LX2.36"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Translucent - Clear Hand Held, Split Sides 3.110" L x 2.362" W (79.00mm x 60.00mm) X 0.945" (24.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Arduino Uno | |
Size / Dimension | 3.110" L x 2.362" W (79.00mm x 60.00mm) | |
Height | 0.945" (24.00mm) | |
Design | Hand Held, Split Sides | |
Material | Plastic, Non Specified | |
Color | Translucent - Clear | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.95000 | $4.95 |