5247 | |
---|---|
DigiKey Part Number | 1528-5247-ND |
Manufacturer | |
Manufacturer Product Number | 5247 |
Description | PICAM ADAPTER FOR RPI CM4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Board Connectivity Raspberry Pi Compute Module 4 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Compute Module 4 | |
Type | Connectivity | |
Function | Adapter Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | CSI (15 pin) | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.94000 | $47.94 |