5540

DigiKey Part Number
1528-5540-ND
Manufacturer
Manufacturer Product Number
5540
Description
BROWN MICRO POTENTIOMETER KNOB -
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fluted Knob Shaft with Line on Top Plastic Brown
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Fluted
Shaft Size
-
Diameter
0.500" (12.70mm)
Height
0.622" (15.80mm)
Indicator
Line on Top
Material
Plastic
Color
Brown
Features
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.95000$2.95
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.