125SH-B-07-TS-SMT-T/R

DigiKey Part Number
2057-125SH-B-07-TS-SMT-T/RTR-ND - Tape & Reel (TR)
2057-125SH-B-07-TS-SMT-T/RCT-ND - Cut Tape (CT)
2057-125SH-B-07-TS-SMT-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
125SH-B-07-TS-SMT-T/R
Description
CONN HEADER SMD 7POS 1.25MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 7 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.083" (2.10mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.183" (4.65mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic, Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Ivory
Current Rating (Amps)
1A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
In-Stock: 1,000
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.