Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Push Pull Connectors Size 1, Plug | |
Shell Size - Insert | 1 | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.00400 | $20.04 |
25 | $1.84720 | $46.18 |
50 | $1.73680 | $86.84 |
100 | $1.63320 | $163.32 |
300 | $1.48160 | $444.48 |
500 | $1.41602 | $708.01 |
1,000 | $1.33167 | $1,331.67 |
2,500 | $1.26400 | $3,160.00 |