MTJ-88TUX1-FS2-PG2T-L5-C5E-HT | |
---|---|
DigiKey Part Number | 2057-MTJ-88TUX1-FS2-PG2T-L5-C5E-HT-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88TUX1-FS2-PG2T-L5-C5E-HT |
Description | RJ45 1X1,TAB UP,CAT 5E,WITH LED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Lock, Solder Retention | |
LED Color | Green - Orange | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,900 | $1.24826 | $6,116.47 |