
1816 | |
|---|---|
DigiKey Part Number | 2451-1816-ND |
Manufacturer | |
Manufacturer Product Number | 1816 |
Description | T-3 1/4 MINIATURE BAYONET LAMP |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 13V Round with Domed Top T-3 1/4 Miniature Bayonet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 13V | |
MSCP (Mean Spherical Candle Power) | 3.0 | |
Lens Style | Round with Domed Top | |
Lens Size | T-3 1/4 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $0.99000 | $9.90 |
| 100 | $0.75000 | $75.00 |
| 500 | $0.68000 | $340.00 |
| 1,000 | $0.53000 | $530.00 |


