
1855 | |
|---|---|
DigiKey Part Number | 2451-1855-ND |
Manufacturer | |
Manufacturer Product Number | 1855 |
Description | T4 1/2 BA9S Miniature Bayonet Ba |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top T-4 1/2 Miniature Bayonet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 3.6 | |
Lens Style | Round with Domed Top | |
Lens Size | T-4 1/2 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $0.99000 | $9.90 |
| 100 | $0.75000 | $75.00 |
| 500 | $0.69000 | $345.00 |

