
194 | |
|---|---|
DigiKey Part Number | 2451-194-ND |
Manufacturer | |
Manufacturer Product Number | 194 |
Description | T-3 1/4 WEDGE LAMP |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top T-3 1/4 Wedge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 2.0 | |
Lens Style | Round with Domed Top | |
Lens Size | T-3 1/4 | |
Lead Style | Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $0.98000 | $9.80 |
| 100 | $0.60000 | $60.00 |
| 500 | $0.55000 | $275.00 |
| 1,000 | $0.45000 | $450.00 |

