
316 | |
|---|---|
DigiKey Part Number | 2451-316-ND |
Manufacturer | |
Manufacturer Product Number | 316 |
Description | LAMP, INCANDESCENT, T3 1/4 Minia |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6V Round with Domed Top T-3 1/4 Miniature Bayonet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6V | |
MSCP (Mean Spherical Candle Power) | 3.5 | |
Lens Style | Round with Domed Top | |
Lens Size | T-3 1/4 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.65000 | $6.50 |
| 100 | $0.59000 | $59.00 |
| 500 | $0.50000 | $250.00 |
| 1,000 | $0.41000 | $410.00 |

