
387 | |
|---|---|
DigiKey Part Number | 2451-387-ND |
Manufacturer | |
Manufacturer Product Number | 387 |
Description | T-1 3/4 MIDGET FLANGED LAMP |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top T-1 3/4 Midget Flange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.3 | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 3/4 | |
Lead Style | Midget Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.64000 | $6.40 |
| 100 | $0.51000 | $51.00 |
| 500 | $0.42000 | $210.00 |
| 1,000 | $0.30000 | $300.00 |

