
407 | |
|---|---|
DigiKey Part Number | 2451-407-ND |
Manufacturer | |
Manufacturer Product Number | 407 |
Description | G4 1/2 E10 Screw, 4.9V Flashing |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 4.9V Round G-4 1/2 Miniature Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 4.9V | |
MSCP (Mean Spherical Candle Power) | 1.2 | |
Lens Style | Round | |
Lens Size | G-4 1/2 | |
Lead Style | Miniature Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.95000 | $9.50 |
| 100 | $0.89000 | $89.00 |
| 250 | $0.84000 | $210.00 |
| 500 | $0.78000 | $390.00 |
| 1,000 | $0.73000 | $730.00 |

