
655 | |
|---|---|
DigiKey Part Number | 2451-655-ND |
Manufacturer | |
Manufacturer Product Number | 655 |
Description | LAMP, INCANDESCENT, T3 1/4 WEDGE |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top T-3 1/4 Wedge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 3.0 | |
Lens Style | Round with Domed Top | |
Lens Size | T-3 1/4 | |
Lead Style | Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.39300 | $3.93 |
| 100 | $0.38000 | $38.00 |
| 250 | $0.35000 | $87.50 |
| 1,000 | $0.29000 | $290.00 |

