
683 | |
|---|---|
DigiKey Part Number | 2451-683-ND |
Manufacturer | |
Manufacturer Product Number | 683 |
Description | T-1 WIRE TERMINAL LAMP |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top T-1 Wire Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.05 | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.05000 | $10.50 |
| 100 | $0.96000 | $96.00 |
| 500 | $0.81000 | $405.00 |
| 1,000 | $0.70000 | $700.00 |

