
757 | |
|---|---|
DigiKey Part Number | 2451-757-ND |
Manufacturer | |
Manufacturer Product Number | 757 |
Description | T-3 1/4 MINIATURE BAYONET LAMP |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top T-3 1/4 Miniature Bayonet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.62 | |
Lens Style | Round with Domed Top | |
Lens Size | T-3 1/4 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.30000 | $13.00 |
| 100 | $0.95000 | $95.00 |
| 500 | $0.84000 | $420.00 |
| 1,000 | $0.75000 | $750.00 |

