ATS-08F-145-C2-R0 | |
---|---|
DigiKey Part Number | ATS14778-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08F-145-C2-R0 |
Description | HEATSINK 30X30X30MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.72°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.53000 | $6.53 |
10 | $5.77800 | $57.78 |
25 | $5.50400 | $137.60 |
50 | $5.30480 | $265.24 |
100 | $5.11300 | $511.30 |
250 | $4.86980 | $1,217.45 |
450 | $4.71971 | $2,123.87 |
950 | $4.53538 | $4,308.61 |