ATS-HP-F8L150S38W-356

DigiKey Part Number
684-ATS-HP-F8L150S38W-356-ND
Manufacturer
Manufacturer Product Number
ATS-HP-F8L150S38W-356
Description
HEAT PIPE FLAT 2.5X11.41X150MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Flat Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Power - Cooling
47.4W @ 150mm
Thermal Resistance
-
Wick Type
Sintered
Length
5.906" (150.00mm)
Width
0.449" (11.41mm)
Height
0.098" (2.50mm)
Diameter
-
Operating Temperature
30°C ~ 120°C
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.95000$12.95
10$11.49400$114.94
30$10.85567$325.67
50$10.57080$528.54
100$10.19580$1,019.58
250$9.71984$2,429.96
500$9.37408$4,687.04
1,000$9.04007$9,040.07
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.