ATS025025006-PF014 | |
---|---|
DigiKey Part Number | 684-ATS025025006-PF014-ND |
Manufacturer | |
Manufacturer Product Number | ATS025025006-PF014 |
Description | PINFIN HEATSINK 25X25X6.4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.252" (6.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 17.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $2.40700 | $24.07 |
25 | $2.29520 | $57.38 |
50 | $2.21400 | $110.70 |
100 | $2.13570 | $213.57 |
300 | $2.01700 | $605.10 |
500 | $1.96404 | $982.02 |
1,000 | $1.89432 | $1,894.32 |
5,000 | $1.74148 | $8,707.40 |