ARK-1124H-S6A3 | |
---|---|
DigiKey Part Number | 2084-ARK-1124H-S6A3-ND |
Manufacturer | |
Manufacturer Product Number | ARK-1124H-S6A3 |
Description | ULTRA COMPACT FANLESS EMBBEDED P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Atom™ E3940 1.6GHz, 4 Core | |
Storage | Supports SATA, mSATA | |
Memory | DDR3L SODIMM (8GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | - | |
Voltage - Supply | 12VDC | |
Mounting Type | DIN Rail, Wall Mount, VESA Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Supports Windows 10, Linux | |
Approval Agency | BSMI, CB, CCC, CE, FCC, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $533.00000 | $533.00 |