ROM-2620WD-MDA1E

DigiKey Part Number
1588-ROM-2620WD-MDA1E-ND
Manufacturer
Manufacturer Product Number
ROM-2620WD-MDA1E
Description
OSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-A35, ARM® Cortex®-M33 1GHz 1GB 16GB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corp
Series
-
Packaging
Box
Part Status
Active
Module/Board Type
MCU Core
Core Processor
ARM® Cortex®-A35, ARM® Cortex®-M33
Co-Processor
-
Speed
1GHz
Flash Size
16GB
RAM Size
1GB
Connector Type
USB
Size / Dimension
1.181" L x 1.181" W (30.00mm x 30.00mm)
Operating Temperature
-40°C ~ 85°C
In-Stock: 27
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$81.98000$81.98
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.