UTC-115HP-NUS1F | |
---|---|
DigiKey Part Number | 1588-UTC-115HP-NUS1F-ND |
Manufacturer | |
Manufacturer Product Number | UTC-115HP-NUS1F |
Description | 15.6" FHD, PCAP, I5-8365UE, 8G R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i5-8365UE 1.1GHz, 4 Core | |
Storage | SSD, 128GB | |
Memory | DDR4 (8GB Max Capacity) | |
Display Type | 15.6" Touchscreen | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | 0°C ~ 35°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10, Linux | |
Approval Agency | CE, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,661.01000 | $1,661.01 |