C-1002-12PSA-10"X10"-5PK | |
---|---|
DigiKey Part Number | 3486-C-1002-12PSA-10"X10"-5PK-ND |
Manufacturer | |
Manufacturer Product Number | C-1002-12PSA-10"X10"-5PK |
Description | BLUE ISODAMP 10"X10"X.125" 5PK |
Customer Reference | |
Detailed Description | Foam 10.00" L x 10.00" W (254.00mm x 254.00mm) X 0.125" (3.18mm) Urethane Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 10.00" L x 10.00" W (254.00mm x 254.00mm) | |
Thickness | 0.125" (3.18mm) | |
Density | - | |
Material | Urethane | |
Material Flammability Rating | UL94 V-0 | |
Color | Blue |