LS-1037LM-10"X10"-5PK | |
---|---|
DigiKey Part Number | 3486-LS-1037LM-10"X10"-5PK-ND |
Manufacturer | |
Manufacturer Product Number | LS-1037LM-10"X10"-5PK |
Description | POLYURETHANE 10"X10"X.37" 5PK |
Customer Reference | |
Detailed Description | Foam 10.00" L x 10.00" W (254.00mm x 254.00mm) X 0.370" (9.40mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 10.00" L x 10.00" W (254.00mm x 254.00mm) | |
Thickness | 0.370" (9.40mm) | |
Density | 160 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.60000 | $62.60 |