CON120AC36/48DC | |
---|---|
DigiKey Part Number | 3491-CON120AC36/48DC-ND |
Manufacturer | |
Manufacturer Product Number | CON120AC36/48DC |
Description | BATT CHRGR ENCLOSED 36V/48V 25A |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 36V, 48V 25A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AIMS Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | - | |
Battery Cell Size | - | |
Voltage - Nominal | 36V, 48V | |
Charge Current - Max | 25A | |
Charge Time | - | |
Voltage - Input | 120V | |
Power - Max | 900W | |
Size / Dimension | 12.00" L x 6.75" W x 3.50" H (304.80mm x 171.45mm x 88.90mm) | |
Mounting Type | Wall Mount | |
Termination Style | Wire Leads | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.00000 | $179.00 |