PICOGLF120W48V240VS | |
---|---|
DigiKey Part Number | 3491-PICOGLF120W48V240VS-ND |
Manufacturer | |
Manufacturer Product Number | PICOGLF120W48V240VS |
Description | 12000 WATT INVERTER CHARGER ETL |
Customer Reference | |
Detailed Description | 48VDC, 240VAC Voltage Input 12 kW Power Output Continuous Inverter 2, Hardwire AC Outlets NEMA 5-20R, Hardwire International |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AIMS Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120VAC, 240VAC | |
Voltage - Input | 48VDC, 240VAC | |
AC Outlets | 2, Hardwire | |
Connector - AC Output | NEMA 5-20R, Hardwire | |
Connector - Voltage Input | Terminals, Junction Box | |
Power - Output Continuous | 12 kW | |
Power - Output Surge | 36 kW | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 23.30" L x 16.30" W x 7.90" H (591.8mm x 414.0mm x 200.7mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,071.00000 | $4,071.00 |