AM1G-0505DEZ | |
---|---|
DigiKey Part Number | 2721-AM1G-0505DEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1G-0505DEZ |
Description | 1W DCDC 5Vin 5Vout Dual SIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5V 100mA, 100mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 60% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | 8-SIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
