AM6CW-2405S-NZ-ST | |
---|---|
DigiKey Part Number | 2721-AM6CW-2405S-NZ-STTB-ND - Tape & Box (TB) |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-2405S-NZ-ST |
Description | 30W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Isolated Module | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 83% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.84" H (75.9mm x 31.5mm x 21.3mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |