PA4-5SJTB | |
---|---|
DigiKey Part Number | 3937-PA4-5SJTB-ND |
Manufacturer | AirBorn |
Manufacturer Product Number | PA4-5SJTB |
Description | PCB POWER BOARD MOUNT CONNECTOR |
Customer Reference | |
Detailed Description | 9 Connector Receptacle, Female Sockets Panel Mount Power |
EDA/CAD Models | PA4-5SJTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AirBorn | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 9 | |
Number of Positions Loaded | All | |
Pitch | 0.041" (1.05mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder Cup | |
Contact Layout, Typical | 9 Power | |
Features | Mating Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $314.40000 | $314.40 |