AGSC-2439PI | |
---|---|
DigiKey Part Number | 3475-AGSC-2439PITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AGSC-2439PI |
Description | 100/1000 BASE T POE LAN FILTER M |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Components International | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.280" W (15.10mm x 7.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.25000 | $6.25 |
5 | $5.98000 | $29.90 |
10 | $5.75000 | $57.50 |
15 | $5.50000 | $82.50 |