14140 | |
---|---|
DigiKey Part Number | 2285-14140-ND |
Manufacturer | |
Manufacturer Product Number | 14140 |
Description | CAMERA MONO S-MOUNT AR0135CS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1280 x 960 | |
Frames per Second | 50.0 | |
Shutter | Global | |
Lens Mount | S | |
Sensor | AR0135CS | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3.75µm x 3.75µm | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $432.83000 | $432.83 |
5 | $366.99800 | $1,834.99 |
10 | $341.76300 | $3,417.63 |
25 | $328.75000 | $8,218.75 |