14142

DigiKey Part Number
2285-14142-ND
Manufacturer
Manufacturer Product Number
14142
Description
CAMERA MONO C-MOUNT AR0135CS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Box
Part Status
Active
Color
Monochrome
Resolution
1280 x 960
Frames per Second
50.0
Shutter
Global
Lens Mount
C
Sensor
AR0135CS
Type
CMOS
Interface
USB 3.0
Pixel Size
3.75µm x 3.75µm
Package / Case
Module
Supplier Device Package
Module
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$432.83000$432.83
5$366.99800$1,834.99
10$341.76300$3,417.63
25$328.75000$8,218.75
Manufacturers Standard Package