14172 | |
---|---|
DigiKey Part Number | 2285-14172-ND |
Manufacturer | |
Manufacturer Product Number | 14172 |
Description | CAMERA MONO BAREBOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 728 x 544 | |
Frames per Second | 278.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | IMX287 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 6.9µm x 6.9µm | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $388.57000 | $388.57 |
5 | $329.48800 | $1,647.44 |
10 | $306.83800 | $3,068.38 |
25 | $291.25000 | $7,281.25 |