SMDJ33CA

DigiKey Part Number
785-SMDJ33CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ33CA
Description
1CH 33V BIDIRECTIONAL 3000W SMD
Customer Reference
Detailed Description
53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
56.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35441$1,063.23
6,000$0.32997$1,979.82
15,000$0.31775$4,766.25
30,000$0.30553$9,165.90
Manufacturers Standard Package